Part Details for VJ0402A1R0DXACW1BC by Vishay Intertechnologies
Overview of VJ0402A1R0DXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A1R0DXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6611
|
Newark | Capacitor, ceramic,1Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A1R0DXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
VJ0402A1R0DXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A1R0DXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
77-VJ0402A1R0DXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.0pF 50volts C0G +/-0.5pF RoHS: Compliant | 7791 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0066 | Buy Now |
DISTI #
VJ0402A1R0DXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A1R0DXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
VJ0402A1R0DXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A1R0DXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A1R0DXACW1BC
VJ0402A1R0DXACW1BC CAD Models
VJ0402A1R0DXACW1BC Part Data Attributes:
|
VJ0402A1R0DXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A1R0DXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A1R0DXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402A1R0DXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A1R0DXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1H1R0CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R0DXACW1BC vs KGM05ACG1H1R0CH |
0402Y0501P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402A1R0DXACW1BC vs 0402Y0501P00CQB |
04025A1R0CA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R0DXACW1BC vs 04025A1R0CA77A |
04025A1R0C4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R0DXACW1BC vs 04025A1R0C4T2A |
0402A0501P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402A1R0DXACW1BC vs 0402A0501P00CQB |
04025A1R0CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A1R0DXACW1BC vs 04025A1R0CA79A |
0402A0501P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402A1R0DXACW1BC vs 0402A0501P00CQT |
0402J0501P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402A1R0DXACW1BC vs 0402J0501P00CQB |
04025U1R0C4T9A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402 | Kyocera AVX Components | VJ0402A1R0DXACW1BC vs 04025U1R0C4T9A |
0402H0501P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402A1R0DXACW1BC vs 0402H0501P00CQT |