Part Details for VJ0402Y271KXACW1BC by Vishay Intertechnologies
Overview of VJ0402Y271KXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y271KXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7974
|
Newark | Capacitor Ceramic, 270Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402Y271KXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
10AH1599
|
Newark | Vj0402Y271Kxacw1Bc Rohs Compliant: Yes |Vishay VJ0402Y271KXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
VJ0402Y271KXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y271KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0081 | Buy Now |
DISTI #
77-VJ0402Y271KXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 270pF 50volts X7R 10% RoHS: Compliant | 19630 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_09174175
|
Arrow Electronics | Cap Ceramic 270pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1908 Container: Cut Strips | Americas - 9989 |
|
$0.0021 / $0.0040 | Buy Now |
|
Future Electronics | CAP CER 270PF 50V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0098 | Buy Now |
DISTI #
32363425
|
Verical | Cap Ceramic 270pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 1908 | Americas - 9989 |
|
$0.0021 | Buy Now |
|
Bristol Electronics | 38772 |
|
RFQ | ||
DISTI #
VJ0402Y271KXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y271KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0081 | Buy Now |
DISTI #
VJ0402Y271KXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 270 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y271KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y271KXACW1BC
VJ0402Y271KXACW1BC CAD Models
VJ0402Y271KXACW1BC Part Data Attributes:
|
VJ0402Y271KXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y271KXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y271KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y271KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y271KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B271K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Fenghua (HK) Electronics Ltd | VJ0402Y271KXACW1BC vs 0402B271K500SB |
0402B271K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Fenghua (HK) Electronics Ltd | VJ0402Y271KXACW1BC vs 0402B271K500CB |
0402B271K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Fenghua (HK) Electronics Ltd | VJ0402Y271KXACW1BC vs 0402B271K500CT |
MCCA000129 | CAP,CERAMIC,270PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | VJ0402Y271KXACW1BC vs MCCA000129 |
0402B271K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Fenghua (HK) Electronics Ltd | VJ0402Y271KXACW1BC vs 0402B271K500S |
C1005X7R271KGTS | CAP,CERAMIC,270PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Darfon Corporation | VJ0402Y271KXACW1BC vs C1005X7R271KGTS |
0402B271K500N | CAP,CERAMIC,270PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | VJ0402Y271KXACW1BC vs 0402B271K500N |
0402B271K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Fenghua (HK) Electronics Ltd | VJ0402Y271KXACW1BC vs 0402B271K500ST |
0402B271K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Fenghua (HK) Electronics Ltd | VJ0402Y271KXACW1BC vs 0402B271K500C |