Part Details for VSC7420XJQ-04 by Microchip Technology Inc
Overview of VSC7420XJQ-04 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VSC7420XJQ-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC7420XJQ-04
VSC7420XJQ-04 CAD Models
VSC7420XJQ-04 Part Data Attributes:
|
VSC7420XJQ-04
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7420XJQ-04
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, TQFP302,1SQ | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-10-10 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G302 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 302 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP302,1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for VSC7420XJQ-04
This table gives cross-reference parts and alternative options found for VSC7420XJQ-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7420XJQ-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7420XJQ-02 | Ethernet Transceiver | Microchip Technology Inc | VSC7420XJQ-04 vs VSC7420XJQ-02 |
VSC7420XJQ-04 | Support Circuit, | Microsemi Corporation | VSC7420XJQ-04 vs VSC7420XJQ-04 |