Part Details for WTB24SAD11JTB by AirBorn Inc
Overview of WTB24SAD11JTB by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB24SAD11JTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 92 |
|
$16.7500 / $40.2000 | Buy Now |
Part Details for WTB24SAD11JTB
WTB24SAD11JTB CAD Models
WTB24SAD11JTB Part Data Attributes:
|
WTB24SAD11JTB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB24SAD11JTB
AirBorn Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for WTB24SAD11JTB
This table gives cross-reference parts and alternative options found for WTB24SAD11JTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB24SAD11JTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58LF24H | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTB24SAD11JTB vs M55302/58LF24H |
746285-5 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | WTB24SAD11JTB vs 746285-5 |
71973-5912 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTB24SAD11JTB vs 71973-5912 |
M55302/58LD24F | Board Connector, 24 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | WTB24SAD11JTB vs M55302/58LD24F |
M55302/58-E24X | Board Connector, 24 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | WTB24SAD11JTB vs M55302/58-E24X |
87263-2429 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | WTB24SAD11JTB vs 87263-2429 |
71973-3612 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTB24SAD11JTB vs 71973-3612 |
M55302/64-D24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Amphenol Corporation | WTB24SAD11JTB vs M55302/64-D24Y |
M55302/58LB24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTB24SAD11JTB vs M55302/58LB24Y |
M55302/58-C24X | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | WTB24SAD11JTB vs M55302/58-C24X |