Part Details for XC2V250-4CSG144I by AMD Xilinx
Overview of XC2V250-4CSG144I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2V250-4CSG144I
XC2V250-4CSG144I CAD Models
XC2V250-4CSG144I Part Data Attributes:
|
XC2V250-4CSG144I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2V250-4CSG144I
AMD Xilinx
Field Programmable Gate Array, 384 CLBs, 250000 Gates, 650MHz, 3456-Cell, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-216BAG-2, CSP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-216BAG-2, CSP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 650 MHz | |
Combinatorial Delay of a CLB-Max | 0.44 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 384 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 92 | |
Number of Logic Cells | 3456 | |
Number of Outputs | 92 | |
Number of Terminals | 144 | |
Organization | 384 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for XC2V250-4CSG144I
This table gives cross-reference parts and alternative options found for XC2V250-4CSG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2V250-4CSG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2V250-4CS144I | Field Programmable Gate Array, 384 CLBs, 250000 Gates, 650MHz, 3456-Cell, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MO-216BAG-2, CSP-144 | AMD Xilinx | XC2V250-4CSG144I vs XC2V250-4CS144I |
XC2V250-4CS144C | Field Programmable Gate Array, 384 CLBs, 250000 Gates, 650MHz, 3456-Cell, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MO-216BAG-2, CSP-144 | AMD Xilinx | XC2V250-4CSG144I vs XC2V250-4CS144C |