Filter Your Search
21 - 30 of 196 results
|
CR20323V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3 V | 0.22 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 60 °C | 3.2 mm | 20 mm | PANASONIC CORP | unknown | 8506.80.00.00 | ||||||||||||||||||||||||||||||||
|
CR2032MFRRH
The Swatch Group Ltd
|
Check for Price | Active | 3 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | TAB | 3.2 mm | 20 mm | 3.1 g | THE SWATCH GROUP LTD | unknown | 8506.80.00.00 | |||||||||||||||||||||||||||||||
|
CR203241F
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | -55 °C | 155 °C | TR, 7 Inch | MERITEK ELECTRONICS CORP | compliant | 8533.21.00.30 | CHIP, ROHS COMPLIANT | EAR99 | Rectangular | e3 | SURFACE MOUNT | 2 | 300 µm | 1 mm | RECTANGULAR PACKAGE | SMT | 500 µm | 62.5 mW | 70 °C | 3.24 kΩ | FIXED RESISTOR | 0402 | YES | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 50 V | |||||||||||||
|
CR203242B
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | -55 °C | 155 °C | TR, 7 Inch | MERITEK ELECTRONICS CORP | compliant | 8533.21.00.30 | CHIP, ROHS COMPLIANT | EAR99 | Rectangular | e3 | SURFACE MOUNT | 2 | 300 µm | 1 mm | RECTANGULAR PACKAGE | SMT | 500 µm | 62.5 mW | 70 °C | 32.4 kΩ | FIXED RESISTOR | 0402 | YES | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 0.1 % | 50 V | |||||||||||||
|
CR203244JC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | -55 °C | 125 °C | BULK | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | , 0805 | EAR99 | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | 125 mW | 70 °C | 3.24 MΩ | FIXED RESISTOR | 0805 | YES | 200 ppm/°C | WRAPAROUND | 5 % | 150 V | ||||||||||||||||||||||
|
CR203241GC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | -55 °C | 125 °C | BULK | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | , 0805 | EAR99 | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | 125 mW | 70 °C | 3.24 kΩ | FIXED RESISTOR | 0805 | YES | 200 ppm/°C | WRAPAROUND | 2 % | 150 V | ||||||||||||||||||||||
|
CR2032-HO6
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3 V | 0.22 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | TAB | 3.2 mm | 20 mm | 3.3 g | 2032 | MURATA MANUFACTURING CO LTD | unknown | 8506.80.00.00 | 3A991.J.1 | |||||||||||||||||||||||||||
|
CR2032RH-LF
The Swatch Group Ltd
|
Check for Price | Obsolete | 3 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | IEC-CR2032 | UL | -40 °C | 85 °C | TAB | 3.2 mm | 20 mm | 3.1 g | 2032 | THE SWATCH GROUP LTD | unknown | 8506.80.00.00 | |||||||||||||||||||||||||||||
|
CR203240FC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | -55 °C | 125 °C | BULK | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | SMT, 0805 | EAR99 | Chip | SURFACE MOUNT | 2 | 500 µm | 2 mm | RECTANGULAR PACKAGE | SMT | 1.25 mm | 125 mW | 70 °C | 324 Ω | FIXED RESISTOR | 0805 | YES | 100 ppm/°C | WRAPAROUND | 1 % | 150 V | |||||||||||||||||
|
CR203242D
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | -55 °C | 155 °C | TR, 7 Inch | MERITEK ELECTRONICS CORP | compliant | 8533.21.00.30 | CHIP, ROHS COMPLIANT | EAR99 | Rectangular | e3 | SURFACE MOUNT | 2 | 300 µm | 1 mm | RECTANGULAR PACKAGE | SMT | 500 µm | 62.5 mW | 70 °C | 32.4 kΩ | FIXED RESISTOR | 0402 | YES | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 0.5 % | 50 V |