Filter Your Search
21 - 30 of 654 results
|
ELR221M50
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 50 V | 380 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | NOT SPECIFIED | 5 mm | 10 mm | 21 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||||||
|
ELR220M50B6.3X11T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ELR220K35BA5X11TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 22 µF | 35 V | 68 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ELR2R2K63R5X11T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 2.2 µF | 63 V | 22 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ELR221M10R6.3X11TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 10 V | 193 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ELR221M25BA10X13T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 25 V | 253 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ELR221K10B6.3X11T1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 10 V | 193 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ELR2A0301
Amphenol Corporation
|
Check for Price | Yes | Active | SHIELDED | UL | 125 °C | -40 °C | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | 1.598 inch | 0.748 inch | 1.787 inch | RECEPTACLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | RND PIN-SKT | NO | NO | PLASTIC | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | 1 | WATERPROOF | 70 A | CRIMP | 2 | 94V-0 | ||||||||||||||||||||||||
|
ELR221K50R10X21T35
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 50 V | 380 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ELR221M63A13X21T1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 63 V | 440 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 27.72 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 |