Filter Your Search
41 - 50 of 452 results
|
B43504C9277M082
TDK Epcos
|
Check for Price | Yes | Yes | Active | 270 µF | 400 V | 1.3 A | 20 % | 320 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.0052 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43254C9826M000
TDK Corporation
|
Check for Price | Yes | Active | 82 µF | 400 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 543.32 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 30 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
B43644C9227M087
TDK Corporation
|
Check for Price | Yes | Active | 220 µF | 400 V | 1.12 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
B43254C9277M068
TDK Corporation
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | B43254 | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
B43304C9227M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 400 V | 1.3 A | 20 % | 740 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||||||
|
B43254C9227M062
TDK Corporation
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | B43254 | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
B43644C9227M002
TDK Epcos
|
Check for Price | Active | 220 µF | 400 V | 1.12 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 3 | Snap-in | BULK | NO | TIN | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
B43254C9187M062
TDK Corporation
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | B43254 | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
B43524C9567M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 400 V | 2.4 A | 20 % | 230 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6724 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | EPCOS AG | , | compliant | EAR99 | ||||||||||
|
B43304C9187M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 180 µF | 400 V | 1.1 A | 20 % | 910 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | TDK CORP | , | compliant |