Parametric results for: 2020福建省二级建造师分数线定*制*办*理+V+... under Ceramic Capacitors

Filter Your Search

31 - 40 of 86,363,648 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NMC0402NPO6R8D50TRPF
NIC Components Corp
$0.0020 Yes Yes Active 6.8 pF 50 V 7.3529 % 0402 C0G 7.3529 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP , 0402 compliant EAR99 8532.24.00.20
NMC0402NPO180J50TRPF
NIC Components Corp
$0.0020 Yes Yes Active 18 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP , 0402 compliant EAR99 8532.24.00.20
NMC0402NPO121J50TRPF
NIC Components Corp
$0.0020 Yes Yes Active 120 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP , 0402 compliant EAR99 8532.24.00.20
NMC0402X5R473K10TRPF
NIC Components Corp
$0.0020 Yes Yes Active 47 nF 10 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm NIC COMPONENTS CORP , 0402 compliant EAR99 8532.24.00.20
NMC0201NPO101J25TRPF
NIC Components Corp
$0.0020 Yes Yes Active 100 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 600 µm 300 µm NIC COMPONENTS CORP , 0201 compliant EAR99 8532.24.00.20
NMC0603X7R682K50TRPF
NIC Components Corp
$0.0020 Yes Yes Active 6.8 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
MC0805N151J500CT
SPC Multicomp
$0.0020 Yes Yes Active 150 pF 50 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MCMT15N100F500CT
SPC Multicomp
$0.0020 Yes Active 10 pF 50 V 1 % 0402 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0402 unknown EAR99 8532.24.00.20
MC0402X104K100CT
SPC Multicomp
$0.0020 Yes Active 100 nF 10 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP , 0402 unknown EAR99 8532.24.00.20
MC0603B393K500CT
SPC Multicomp
$0.0020 Yes Active 39 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99