Parametric results for: 够买假BC省驾驶证〖做假证Telegram@FW2... under Ceramic Capacitors

Filter Your Search

51 - 60 of 86,363,652 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0805N181J500CT
SPC Multicomp
$0.0019 Yes Yes Active 180 pF 50 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805N6R0D500CT
SPC Multicomp
$0.0019 Yes Yes Active 6 pF 50 V 8.3333 % 0805 NP0 8.3333 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
GRM033C81A473ME05D
Murata Manufacturing Co Ltd
$0.0020 Yes Yes Active 47 nF 10 V 20 % 0201 X6S 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 0201 8532.24.00.20 Murata Electronics
GRM033C81A473ME05J
Murata Manufacturing Co Ltd
$0.0020 Yes Yes Active 47 nF 10 V 20 % 0201 X6S 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 0201 8532.24.00.20 Murata Electronics
C0603C0G1E240J
TDK Corporation
$0.0020 Active unknown TDK
CL03B102KO3NNNC
Samsung Electro-Mechanics
$0.0020 Yes Yes Active 1 nF 16 V 10 % 0201 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 0201 8532.24.00.20
C0603C0G1H390J030BA
TDK Corporation
$0.0020 Yes Yes End Of Life 39 pF 50 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20 TDK
C0603C0G1E1R5C030BA
TDK Corporation
$0.0020 Yes Yes End Of Life 1.5 pF 25 V 16.67 % 0201 C0G 16.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
MC0603B471K500CT
SPC Multicomp
$0.0020 Yes Active 470 pF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES TIN OVER NICKEL WRAPAROUND 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99 8532.24.00.20
MC0603B472K500CT
SPC Multicomp
$0.0020 Yes Active 4.7 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99