Filter Your Search
1 - 10 of 94,494 results
|
0402KR51C500GT-
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 50 V | 49.0196 % | 0402 | N220 | 49.0196 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0603KR51K500GT
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 50 V | 10 % | 0603 | N220 | 10 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603KR51G101PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 100 V | 2 % | 0603 | N220 | 2 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0402KR51M500ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 0.51 pF | 50 V | 20 % | 0402 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR51J500PT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 50 V | 5 % | 0402 | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR51G500GT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 50 V | 2 % | 0402 | N220 | 2 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR51C101SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 100 V | 49.0196 % | 0402 | N220 | 49.0196 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR51C101GT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 100 V | 49.0196 % | 0402 | N220 | 49.0196 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0603KR51D500PT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.51 pF | 50 V | 98.0392 % | 0603 | N220 | 98.0392 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603KR51M500ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 0.51 pF | 50 V | 20 % | 0603 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 |