Filter Your Search
21 - 30 of 233,261 results
|
D25BC510C5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 51 pF | 50 V | 0.4902 % | 0302 | BC | 0.4902 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D30BC270B1TA
Knowles Capacitors
|
Check for Price | Yes | Active | 27 pF | 100 V | 0.3704 % | 0303 | BC | 0.3704 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30BC430Z1MX
Knowles Capacitors
|
Check for Price | Yes | Active | 43 pF | 100 V | 80 % | 0303 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30BC470D5PA
Knowles Capacitors
|
Check for Price | Yes | Active | 47 pF | 50 V | 1.0638 % | 0303 | BC | 1.0638 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D35BC111B5MBE
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 50 V | 0.0909 % | 0404 | BC | 0.0909 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BC360C1MDE
Knowles Capacitors
|
Check for Price | Yes | Active | 36 pF | 100 V | 0.6944 % | 0404 | BC | 0.6944 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BC560G5TAE
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 50 V | 2 % | 0404 | BC | 2 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BC620C5MAE
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 50 V | 0.4032 % | 0404 | BC | 0.4032 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BC620K5MXE
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 50 V | 10 % | 0404 | BC | 10 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BC820G5PDE
Knowles Capacitors
|
Check for Price | Yes | Active | 82 pF | 50 V | 2 % | 0404 | BC | 2 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |