Filter Your Search
1 - 10 of 233,261 results
|
D70BC181D1SDE
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 100 V | 0.2778 % | 0707 | BC | 0.2778 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70BC201Z1AEE
Knowles Capacitors
|
Check for Price | Yes | Active | 200 pF | 100 V | 80 % | 0707 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D12BC5R1M5MB
Knowles Capacitors
|
Check for Price | Yes | Active | 5.1 pF | 50 V | 20 % | 0101 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12BC8R2A5MB
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 pF | 50 V | 0.6098 % | 0101 | BC | 0.6098 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12BC8R2G5ME
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 pF | 50 V | 2 % | 0101 | BC | 2 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12BC9R1M5PE
Knowles Capacitors
|
Check for Price | Yes | Active | 9.1 pF | 50 V | 20 % | 0101 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D20BC160M1PDT
Knowles Capacitors
|
Check for Price | Yes | Active | 16 pF | 100 V | 20 % | 0202 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20BC180B1PYE
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 100 V | 0.5556 % | 0202 | BC | 0.5556 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20BC180D1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 100 V | 2.7778 % | 0202 | BC | 2.7778 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D25BC330K1MB
Knowles Capacitors
|
Check for Price | Yes | Active | 33 pF | 100 V | 10 % | 0302 | BC | 10 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |