Filter Your Search
31 - 40 of 43 results
|
101R5440X395MR
EXXELIA Group
|
Check for Price | No | Obsolete | 3.9 µF | 100 V | 20 % | 6817 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||
|
501R5440X224KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 220 nF | 500 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||||
|
101R5440X335KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 3.3 µF | 100 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||||
|
101R5440X395KR
EXXELIA Group
|
Check for Price | No | Obsolete | 3.9 µF | 100 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||
|
500R5440X335MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 20 % | 6817 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||||
|
201R5440X105MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 µF | 200 V | 20 % | 6817 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||||
|
101R5440X475KR
EXXELIA Group
|
Check for Price | No | Obsolete | 4.7 µF | 100 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||
|
101R5440X335KR
EXXELIA Group
|
Check for Price | No | Obsolete | 3.3 µF | 100 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||
|
201R5440X824KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 820 nF | 200 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||||
|
101R5440X395KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 3.9 µF | 100 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 |