Filter Your Search
1 - 10 of 51 results
|
564R2DF0D25
Vishay Cera-Mite
|
$0.5316 | Yes | Yes | Active | 2.5 nF | 2 kV | 10 % | 6817 | N2800 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -2800ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 9.5 mm | WIRE | 20.5 mm | 17.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 6817 | unknown | EAR99 | 8532.23.00.60 | |||
|
564R20GAS10
Vishay Cera-Mite
|
$0.6118 | Yes | Yes | Active | 10 nF | 2 kV | 20 % | 6817 | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAME PROOF | -56/+22% ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 22.1 mm | 17.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 6817 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||
|
501R5440X224MR
EXXELIA Group
|
Check for Price | No | Obsolete | 220 nF | 500 V | 20 % | 6817 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||||||||||||
|
564R20TSSD47QW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 nF | 2 kV | 20 % | 6817 | Y5S | 20 % | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 22.1 mm | 17.3 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
564R20GAS10QQ
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 10 nF | 2 kV | 20 % | 6817 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 564R (2-7.5KV) | -56/+22% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 22.1 mm | 17.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
564R20GAS10AP
Vishay Cera-Mite
|
Check for Price | Active | 10 nF | 2 kV | 20 % | 6817 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 564R(2-7.5KV) | 564R (2-7.5KV) | -56/+22% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 22.1 mm | 17.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 6817 | unknown | EAR99 | Vishay | ||||||||||||
|
501R5440X274KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 270 nF | 500 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) over Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | |||||||||||||
|
501R5440X274KR
EXXELIA Group
|
Check for Price | No | Obsolete | 270 nF | 500 V | 10 % | 6817 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | ||||||||||||
|
101R5440X395MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 3.9 µF | 100 V | 20 % | 6817 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) over Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 | |||||||||||||
|
101R5440X335MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 3.3 µF | 100 V | 20 % | 6817 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) over Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 4.3 mm | EXXELIA GROUP | , 6817 | compliant | EAR99 |