Filter Your Search
1 - 10 of 4,749,196 results
|
RM20X473K500
Arco Electronics
|
Check for Price | No | Contact Manufacturer | 0.047 pF | 50 V | 10 % | 2012 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | RM | Higher Capacitances/Voltages Available | RM | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 5.08 mm | 3.18 mm | ARCO ELECTRONICS | , 2012 | unknown | EAR99 | ||||||||||||
|
RM20X473K101
Arco Electronics
|
Check for Price | No | Contact Manufacturer | 0.047 pF | 100 V | 10 % | 2012 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | Higher Capacitances/Voltages Available | RM | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 5.08 mm | 3.18 mm | ARCO ELECTRONICS | , 2012 | unknown | EAR99 | |||||||||||||
|
C0805C0G500-0R1GN6P
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 0.1 pF | 50 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0805 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
0805U0R1A101SW-B
Capax Technologies Inc
|
Check for Price | No | Active | 0.1 pF | 100 V | 50 % | 0805 | NP0 | 50 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | |||||||||||
|
C0805C0G500-0R1GN6R
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 0.1 pF | 50 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0805 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C0805COG101-0R1BPB6R
VENKEL LTD
|
Check for Price | No | Active | 0.1 pF | 100 V | 100 % | 0805 | C0G | 100 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn90Pb10) | 1.397 mm | 2.032 mm | 1.27 mm | VENKEL LTD | , 0805 | compliant | EAR99 | |||||||||||
|
0805G0R1D501GW
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.1 pF | 500 V | 500 % | 0805 | NP0 | 500 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | |||||||||||
|
CMC-500/R10CN0805WF
Tecate Group
|
Check for Price | Yes | Active | 0.1 pF | 500 V | 250 % | 0805 | NP0 | 250 % | Yes | CERAMIC | CERAMIC CAPACITOR | CMC(0805,500,N,LT10) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin (Sn) | 1.37 mm | 2.03 mm | 1.27 mm | TECATE GROUP | , 0805 | compliant | EAR99 | ||||||||||
|
ATC600F0R1BW250XV
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 0.1 pF | 250 V | 100 % | 0805 | NP0 | 100 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(B TOL) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | not_compliant | EAR99 | ||||||||||
|
0805N0R1C501NT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 500 V | 0805 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 |