Filter Your Search
11 - 20 of 35 results
|
C0603C222K5RAC3190
KEMET Corporation
|
Check for Price | Yes | End Of Life | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0603C222K5RAC3077
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | KEMET | 0603 | |||||||||||||||||||||||||||||||
|
C0603C222K5RACTURAY
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.24.0020 | |||||||||||||||||||||||||||||||
|
C0603C222K5RAC31127665
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||||
|
C0603C222K5RAC3325
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C222K5RAC7867
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | 0603 | ||||
|
C0603C222K5RAC-7411
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||||
|
C0603C222K5RAC3127
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||||
|
C0603C222K5RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | 0603 | |||
|
C0603C222K5RAC7800
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |