Filter Your Search
1 - 10 of 35 results
|
C0603C222K5RACTU
KEMET Corporation
|
$0.0137 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0603C222K5RACAUTO
KEMET Corporation
|
$0.0143 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0603C222K5RAC7411
KEMET Corporation
|
$0.0219 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0603C222K5RAC31127111
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C222K5RAC74117042
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C222K5RAC3083
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C222K5RAC9109
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C222K5RAC3076
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C222K5RAC3190
KEMET Corporation
|
Check for Price | Yes | End Of Life | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0603C222K5RAC9028
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |