Filter Your Search
31 - 40 of 46 results
|
333PPS252KG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 33 nF | 2.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
333PPS252K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 nF | 2.5 kV | 3 A | 10 % | 26 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 13.5 mm | 34 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||||||
|
333PPS202K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 33 nF | 3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
333PPB400K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
333PPS152KG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 33 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 575 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
333PPR202KH
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 33 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | 105 °C | -55 °C | 4 | PCB Mount | NO | WIRE | 17 mm | 32 mm | 9 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
333PPR102KG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
333PPR102KG
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 630 V | 105 °C | -55 °C | 4 | PCB Mount | NO | WIRE | 15 mm | 26.5 mm | 6 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
333PPR102KE
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 630 V | e3 | 105 °C | -55 °C | 4 | PCB Mount | NO | TIN | WIRE | 14.5 mm | 18 mm | 8.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||||||||||
|
333PPA252KG
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 33 nF | 2.5 kV | 4 A | 10 % | 20 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 85 °C | -55 °C | 2 | Axial | NO | TIN | WIRE | 18 mm | 29 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 |