Filter Your Search
1 - 10 of 46 results
|
333PPB400K
Illinois Capacitor Inc
|
$0.4965 | Yes | Yes | Transferred | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
333PPR102KE
Illinois Capacitor Inc
|
$0.6780 | Yes | Yes | Transferred | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
333PPB630K
Illinois Capacitor Inc
|
$0.7253 | Yes | Yes | Transferred | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | ||||||||
|
333PPR630KE
Illinois Capacitor Inc
|
$0.8400 | Yes | Yes | Transferred | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
333PPB162K
Illinois Capacitor Inc
|
$0.8576 | Yes | Yes | Transferred | 33 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 650 | 650 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
333PPB102K
Illinois Capacitor Inc
|
$0.9572 | Yes | Yes | Transferred | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 600 | 600 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | ||||||||
|
333PPB202K
Illinois Capacitor Inc
|
$1.5336 | Yes | Yes | Transferred | 33 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
333PPA152KG
Illinois Capacitor Inc
|
$1.5456 | Yes | Yes | Transferred | 33 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 575 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||
|
333PPA252KG
Illinois Capacitor Inc
|
$1.6965 | Yes | Yes | Transferred | 33 nF | 2.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||
|
333PPS252KG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 nF | 2.5 kV | 3.5 A | 10 % | 22.5 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 700 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 17.5 mm | 29 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant |