Filter Your Search
31 - 40 of 51 results
|
KU06-16
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 1.34 mm2 | ETFE | ETFE | YES | 16 AWG | 5.25 mm | TKH GROUP NV | unknown | ||
|
KU06-24
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.25 mm2 | ETFE | ETFE | YES | 24 AWG | 2.9 mm | TKH GROUP NV | unknown | ||
|
KU03-12
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 3 mm2 | ETFE | ETFE | NO | 12 AWG | 5.78 mm | TKH GROUP NV | unknown | ||
|
KU03-22
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.38 mm2 | ETFE | ETFE | NO | 22 AWG | 2.2 mm | TKH GROUP NV | unknown | ||
|
KU01-26
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.15 mm2 | ETFE | ETFE | NO | 26 AWG | 810 µm | TKH GROUP NV | unknown | ||
|
KU02-14
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 1.82 mm2 | ETFE | ETFE | YES | 14 AWG | 3.32 mm | TKH GROUP NV | unknown | ||
|
KU04-24
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.25 mm2 | ETFE | ETFE | NO | 24 AWG | 1.96 mm | TKH GROUP NV | unknown | ||
|
KU01-18
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.93 mm2 | ETFE | ETFE | NO | 18 AWG | 1.8 mm | TKH GROUP NV | unknown | ||
|
KU01-24
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.25 mm2 | ETFE | ETFE | NO | 24 AWG | 910 µm | TKH GROUP NV | unknown | ||
|
KU03-18
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.93 mm2 | ETFE | ETFE | NO | 18 AWG | 3.6 mm | TKH GROUP NV | unknown |