Filter Your Search
1 - 10 of 51 results
|
KU01-14
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 1.82 mm2 | ETFE | ETFE | NO | 14 AWG | 2.36 mm | TKH GROUP NV | unknown | ||
|
KU05-16
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 1.34 mm2 | ETFE | ETFE | YES | 16 AWG | 4.94 mm | TKH GROUP NV | unknown | ||
|
KU04-20
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.6 mm2 | ETFE | ETFE | NO | 20 AWG | 3.27 mm | TKH GROUP NV | unknown | ||
|
KU03-14
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 1.82 mm2 | ETFE | ETFE | NO | 14 AWG | 4.72 mm | TKH GROUP NV | unknown | ||
|
KU04-16
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 1.34 mm2 | ETFE | ETFE | NO | 16 AWG | 4.3 mm | TKH GROUP NV | unknown | ||
|
KU01-28
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.09 mm2 | ETFE | ETFE | NO | 28 AWG | 690 µm | TKH GROUP NV | unknown | ||
|
KU04-18
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.93 mm2 | ETFE | ETFE | NO | 18 AWG | 3.87 mm | TKH GROUP NV | unknown | ||
|
KU04-26
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.15 mm2 | ETFE | ETFE | NO | 26 AWG | 1.74 mm | TKH GROUP NV | unknown | ||
|
KU05-14
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 1.82 mm2 | ETFE | ETFE | YES | 14 AWG | 5.72 mm | TKH GROUP NV | unknown | ||
|
KU06-22
Tkh Group Nv
|
Check for Price | Yes | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | DC VOLTAGE: 850 V | INTERNAL WIRING OF DEVICES | MIL-W-22759/16; MIL-W-22759/18; NFC | NO | NO | NO | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | 0.38 mm2 | ETFE | ETFE | YES | 22 AWG | 3.3 mm | TKH GROUP NV | unknown |