Filter Your Search
31 - 40 of 104 results
|
M22759/33-26-4
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 147 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 26 AWG | SILVER | 810 µm | 19X38 | JUDD WIRE INC | unknown | |||
|
M22759/43-24-8
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | MIL | 200 °C | COPPER | WIRE AND CABLE | STRANDED | XLETFE | NO | 24 AWG | SILVER | 1.143 mm | 19X36 | JUDD WIRE INC | unknown | ||||||
|
M22759/33-28-3
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 244 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 28 AWG | SILVER | 690 µm | 7X36 | JUDD WIRE INC | unknown | |||
|
M22759/33-30-4
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 385 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 30 AWG | SILVER | 610 µm | 7X38 | JUDD WIRE INC | unknown | |||
|
M22759/32-20-95
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 30 mΩ | 600 V | MIL-W-22759 | 150 °C | COPPER | WIRE AND CABLE | STRANDED | 0.518 mm2 | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | JUDD WIRE INC | unknown | ||||
|
M22759/33-26-2
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 147 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 26 AWG | SILVER | 810 µm | 19X38 | JUDD WIRE INC | unknown | |||
|
M22759/33-30-7
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 385 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 30 AWG | SILVER | 610 µm | 7X38 | JUDD WIRE INC | unknown | |||
|
M22759/33-24-9
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 93 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 24 AWG | SILVER | 940 µm | 19X36 | JUDD WIRE INC | unknown | |||
|
M22759/33-22-1
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 57 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 22 AWG | SILVER | 1.09 mm | 19X34 | JUDD WIRE INC | unknown | |||
|
M22759/33-20-5
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 35 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | SILVER | 1.27 mm | 19X32 | JUDD WIRE INC | unknown |