Filter Your Search
41 - 50 of 52,908 results
|
7-173974-1
TE Connectivity
|
$0.1080 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
174090-1
TE Connectivity
|
$0.1090 | Yes | Yes | Active | 1 | MALE | CABLE | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
1717269-1
TE Connectivity
|
$0.1097 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
173974-1
TE Connectivity
|
$0.1100 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 0.2 inch | 0.956 inch | 0.956 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
173974-1
TE Connectivity
|
$0.1100 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 0.2 inch | 0.956 inch | 0.956 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
173974-2
TE Connectivity
|
$0.1107 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 0.2 inch | 0.956 inch | 0.33 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
180924-0
TE Connectivity
|
$0.1111 | Yes | Active | 2 | MALE | CABLE | PA | COMBINATION LINE CONNECTOR | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | 0.519 inch | 1.251 inch | 0.594 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
179970-6
TE Connectivity
|
$0.1124 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:17997... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.257 inch | 0.862 inch | 0.405 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
917688-9
TE Connectivity
|
$0.1139 | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||
|
917688-9
TE Connectivity
|
$0.1139 | Yes | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |