Filter Your Search
1 - 10 of 18,345 results
|
K42X-B25/25/P/S-AR15
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-FEMALE | BOARD | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | HOLE .120 | PLUG-RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.64 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.224 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | |||
|
KF42X-B25P/B25S-A15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-FEMALE | BOARD | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS | NO | NO | NO | e4 | NO | HOLE .120 | PLUG-RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.64 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.224 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | |||
|
K42X-B25P/B25S-CJ15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-FEMALE | BOARD | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS | NO | NO | NO | e4 | NO | HOLE .120 | PLUG-RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.515 inch | NO | #4-40 | HEX JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.119 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | |||
|
KF42X-B25P/S-C15
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-FEMALE | BOARD | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | HOLE .120 | PLUG-RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.515 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.119 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | ||||
|
K42X-B25/25/S/P-B2NR
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | FEMALE-MALE | BOARD | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | BOARD LOCK | RECEPTACLE-PLUG | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.79 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.394 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | |||
|
K42X-B25/25/P/P-C2NJ30
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-MALE | BOARD | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | BOARD LOCK | PLUG-PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.515 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | HEX JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.119 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | |||
|
K42X-B25/25/P/P-B2N30
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-MALE | BOARD | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | BOARD LOCK | PLUG-PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.79 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.394 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | ||||
|
K42X-B25/25/S/S-B4NJ30
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | FEMALE-FEMALE | BOARD | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | BOARD LOCK | RECEPTACLE-RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.79 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | HEX JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.394 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | |||
|
KF42X-B25S/B25P-B4NR15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | FEMALE-MALE | BOARD | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | BOARD LOCK | RECEPTACLE-PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.79 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.394 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT PACKAGE-25 | unknown | |||
|
KF42X-B25S/B25S-BR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | FEMALE-FEMALE | BOARD | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE-RECEPTACLE | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.79 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.394 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT PACKAGE-25 | unknown |