Filter Your Search
1 - 10 of 18,536 results
|
K42X-E9P/P-A4N
Kycon Inc
|
$13.8042 | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | PLUG-PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | |||||||||||||||||||||
|
K42X-E37S/P-A4N
Kycon Inc
|
Check for Price | Active | 74 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE/FEMALE | BOARD | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG-RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | LOCKING | BOARDLOCK | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 1.244 inch | 2.729 inch | 0.125 inch | KYCON INC | compliant | ||||||||||||||||||||||||||||||||||
|
K22X-C37P-OT15
Kycon Inc
|
Check for Price | Yes | Obsolete | 37 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | 4/C | STEEL | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | NON-THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 2.729 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | Kycon | ROHS COMPLIANT | ||||||||||||||||
|
K85X-CA-37P-15
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 37 | MALE | PANEL | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
K98-15P-SR-BLU
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 8 mΩ | 1 A | MALE | POLYETHYLENE | STEEL | AU | 1000VAC V | 2.502 N | 1 GΩ | 26 AWG | 30 AWG | 1.112 N | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLUE | 0.109 inch | 0.112 inch | #4-40 | GENERAL PURPOSE | 5u inch | TIN | 0.496 inch | 1.539 inch | KYCON INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
KF66X-A26S-NV15
Kycon Inc
|
Check for Price | Yes | Active | 26 | FEMALE | BOARD AND PANEL | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||
|
K85R1X-BD25S
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 3/B | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | K85R1X | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | |||||||||||||||||||||||||||||||||||||||||
|
K42X-B25/25/P/P-C2NJ30
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-MALE | BOARD | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | BOARD LOCK | PLUG-PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.515 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | HEX JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.119 inch | 0.768 inch | 2.088 inch | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
KF22-E15S-N
Kycon Inc
|
Check for Price | Active | 9 | 2 | 2.77 mm | 2 | 8 mΩ | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.502 N | 5 GΩ | 5 A | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.109 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.519 inch | 1.541 inch | 0.125 inch | KYCON INC | unknown | |||||||||||||||||||||||||||
|
KF85-BD-25P-K
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | SN-PB | STRAIGHT | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.088 inch | 0.197 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |