Filter Your Search
41 - 50 of 18,536 results
|
K66XHT-A26S-NR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | 3 | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.494 inch | 0.646 inch | 1.541 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
K42X-E37P/E37S-CR15
Kycon Inc
|
Check for Price | Yes | Active | 37 | MALE-FEMALE | BOARD | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 37 CONTACTS | NO | NO | NO | e4 | NO | PLUG-RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||||||||||
|
K42X-A15/15/P/P-BR30
Kycon Inc
|
Check for Price | Yes | Active | 15 | MALE-MALE | BOARD | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 15 CONTACTS; 2/A SHELL SIZE | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||||||||||
|
K22-A15P-OT15
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
K86X-ED-15S-BR30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 1.5 A | FEMALE | BOARD | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.193 inch | 1.213 inch | 0.169 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | |||||||||||
|
KF85X-AD-15P-K15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD AND PANEL | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
K42X-B25/25/P/P-A15
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-MALE | BOARD | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | HOLE .120 | PLUG-PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.64 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.224 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
KF66X-B44P-HJ
Kycon Inc
|
Check for Price | Yes | Obsolete | 44 | MALE | BOARD AND PANEL | 3/B | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | Gold Flash (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
K42X-E9P/S-C4NJ
Kycon Inc
|
Check for Price | Yes | Active | 18 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE/FEMALE | BOARD | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | -55 °C | 105 °C | PLUG-RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
K85R2X-BD-25P-NR15
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 3/B | STEEL | GOLD (15) OVER NICKEL | D SUBMINIATURE CONNECTOR | K85R2X | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | unknown |