Filter Your Search
1 - 10 of 170,192 results
|
V23535A3280C101
TE Connectivity
|
$7.5640 | Obsolete | 2 | 2.54 mm | CABLE | FFC/FPC CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | RECEPTACLE | RIBBON | NO | YES | GRAY | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
5-640604-2
TE Connectivity
|
$0.5662 | Yes | Yes | Obsolete | 22 | 1 | 3.96 mm | 5 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 3.432 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||
|
5-641199-2
TE Connectivity
|
$11.6971 | Yes | Yes | Obsolete | 22 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 5A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 2.2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | ||||||||||||||||||||
|
3-641149-4
TE Connectivity
|
$1.5450 | Yes | Obsolete | 4 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | YELLOW | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 0.624 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
3-102398-0
TE Connectivity
|
$28.8447 | No | No | Active | 64 | 2 | 2.54 mm | 15 mΩ | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | AMPMODU | NO | 0.05 inch | 5 GΩ | 3A | 1 | 22 AWG | 26 AWG | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | TIN LEAD | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | 0.24 inch | 0.24 inch | 3.2 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||
|
3-647017-7
TE Connectivity
|
$1.0000 | Yes | Obsolete | 7 | 1 | 2.54 mm | 5 A | MALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: 647031-3, POLARIZED | NO | 5A | 1 | POLARIZED | 24 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | MATTE TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.843 inch | 0.494 inch | 0.8 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
5-641230-0
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 20 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 24 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 3.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
4-640430-8
TE Connectivity
|
$0.6983 | Yes | Obsolete | 18 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 26 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
4-640435-3
TE Connectivity
|
$0.6804 | Yes | Obsolete | 13 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 26 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.028 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
4-640595-5
TE Connectivity
|
$0.6030 | Yes | Obsolete | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 26 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |