Filter Your Search
11 - 20 of 1,515 results
|
71609-418LF
Amphenol FCi
|
$4.6236 | Yes | Active | 36 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.65 mm | 78.7u inch | SURFACE MOUNT | 0.237 inch | 0.331 inch | 1.797 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
FW-12-05-L-D-494-181
Samtec Inc
|
$4.8000 | Yes | Active | 24 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.494 inch | 0.6 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
94185
HELUKABEL
|
$7.0652 | Active | HELUKABEL GMBH | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
171294-1804
Molex
|
$9.9950 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | MATTE TIN OVER NICKEL | COPPER ALLOY | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-40-04-G-D-194-180
Samtec Inc
|
$12.5503 | Yes | Yes | Active | 80 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.194 inch | 3.16 inch | 0.18 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
9-2399941-8
TE Connectivity
|
$24.9200 | Yes | Active | 164 | 1 mm | 1.1 A | BOARD | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.1A | 1 | NO | NO | NO | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SURFACE MOUNT | 0.29 inch | 0.44 inch | 0.028 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
6-2399941-8
TE Connectivity
|
$26.7450 | Yes | Active | 164 | 1 mm | 1.1 A | BOARD | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.1A | 1 | NO | NO | NO | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SURFACE MOUNT | 0.32 inch | 0.44 inch | 0.043 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
5-2399941-8
TE Connectivity
|
$27.1150 | Yes | Active | 164 | 1 mm | 1.1 A | BOARD | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.1A | 1 | NO | NO | NO | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SURFACE MOUNT | 0.32 inch | 0.44 inch | 0.043 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
941891-000
TE Connectivity
|
$36.6560 | No | Active | NOT SPECIFIED | CIRCULAR CONNECTOR ADAPTER | NOT SPECIFIED | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
89169-418
Amphenol Communications Solutions
|
Check for Price | No | Active | 18 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |