Filter Your Search
31 - 40 of 399 results
|
SFM-110-T2-S-S-K-TR
Samtec Inc
|
$2.7540 | Active | 10 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.515 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
IPL1-104-01-S-S-K
Samtec Inc
|
$2.7714 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NO | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||
|
RSM-108-02-S-S-K
Samtec Inc
|
$2.8216 | Yes | Yes | Active | 8 | 1 | 1.27 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||
|
SMM-107-02-S-S-K-TR
Samtec Inc
|
$2.8426 | Yes | Active | 7 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 4.55 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.14 inch | 0.546 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
TFM-107-02-S-S-K
Samtec Inc
|
$2.8800 | Yes | Yes | Active | 7 | 1 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.475 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||
|
SFM-107-T2-S-S-K
Samtec Inc
|
$2.9100 | Active | 7 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.365 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
RSM-111-02-S-S-K-TR
Samtec Inc
|
$2.9328 | Yes | Yes | Active | 11 | 1 | 1.27 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
IPL1-102-02-S-S-K-TR
Samtec Inc
|
$2.9400 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SFM-112-T2-S-S-K
Samtec Inc
|
$2.9400 | Yes | Yes | Active | 12 | 1 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.755 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
SMM-106-02-S-S-K
Samtec Inc
|
$2.9684 | Yes | Yes | Active | 6 | 1 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.079 inch | 0.14 inch | 0.472 inch | SAMTEC INC | compliant | ROHS COMPLIANT |