Filter Your Search
1 - 10 of 399 results
|
TFM-105-02-S-S-K-TR
Samtec Inc
|
$1.5032 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SMM-102-02-S-S-K-TR
Samtec Inc
|
$1.5836 | Yes | Yes | Active | 2 | 1 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||
|
SFM-105-T2-S-S-K-TR
Samtec Inc
|
$1.5966 | Active | 5 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.265 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-102-02-S-S-K
Samtec Inc
|
$1.6538 | Active | 2 | 1 | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.225 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SFM-104-02-S-S-K-TR
Samtec Inc
|
$1.7510 | Active | 4 | 1 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
SFM-105-02-S-S-K-TR
Samtec Inc
|
$1.8190 | Yes | Active | 5 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .695 N | POLARIZED HOUSING | .556 N | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.265 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
TFM-104-02-S-S-K-TR
Samtec Inc
|
$1.8375 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SFM-105-L2-S-S-K-TR
Samtec Inc
|
$1.8700 | Active | 5 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .3892 N | POLARIZED HOUSING | .278 N | e3 | UL | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.265 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SMM-103-02-S-S-K-TR
Samtec Inc
|
$1.8721 | Yes | Yes | Active | 3 | 1 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||
|
SMM-104-02-S-S-K-TR
Samtec Inc
|
$1.9301 | Yes | Yes | Active | 4 | 1 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |