Parametric results for: 哪里可以制作卢森堡ID【办证咨询Telegram:@dht28】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
V23535A3280C101
TE Connectivity
$7.5640 Obsolete 2 2.54 mm CABLE FFC/FPC CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO RECEPTACLE RIBBON NO YES GRAY 0.1 inch NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
5-640604-2
TE Connectivity
$0.5662 Yes Yes Obsolete 22 1 3.96 mm 5 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR ROHS COMPLIANT NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 3.432 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
5-641199-2
TE Connectivity
$11.6971 Yes Yes Obsolete 22 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 5A 1 24 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 2.2 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
3-641149-4
TE Connectivity
$1.5450 Yes Obsolete 4 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 7A 1 20 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES YELLOW NO LOCKING ONE GENERAL PURPOSE NO IDC 0.355 inch 0.725 inch 0.624 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-102398-0
TE Connectivity
$28.8447 No No Active 64 2 2.54 mm 15 mΩ 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR AMPMODU NO 0.05 inch 5 GΩ 3A 1 22 AWG 26 AWG NO NO e0 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE PREASSEM CONN TIN LEAD NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 30u inch IDC 0.24 inch 0.24 inch 3.2 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
3-647017-7
TE Connectivity
$1.0000 Yes Obsolete 7 1 2.54 mm 5 A MALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACT: 647031-3, POLARIZED NO 5A 1 POLARIZED 24 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C PLUG STRANDED PREASSEM CONN MATTE TIN NOT SPECIFIED RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO IDC 0.843 inch 0.494 inch 0.8 inch TE CONNECTIVITY LTD compliant TE Connectivity
5-641230-0
TE Connectivity
$1.0000 Yes Yes Obsolete 20 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 7A 1 24 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 3.12 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640430-8
TE Connectivity
$0.6983 Yes Obsolete 18 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 7A 1 26 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.355 inch 0.725 inch 2.808 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640435-3
TE Connectivity
$0.6804 Yes Obsolete 13 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 7A 1 26 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO ONE GENERAL PURPOSE NO IDC 0.355 inch 0.725 inch 2.028 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640595-5
TE Connectivity
$0.6030 Yes Obsolete 15 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 7A 1 26 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 2.34 inch TE CONNECTIVITY LTD compliant TE Connectivity