Parametric results for: 哪里可以制作纽约州 ID【办证+Telegram:@BZ698】快速办理 under Headers and Edge Type Connectors

Filter Your Search

11 - 20 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
173977-4
TE Connectivity
$0.0517 Yes Yes Active 4 1 2 mm 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMP NO 34.2496 N 0.034 inch 500 MΩ 2A 1 SHRD ENDS 26 AWG 28 AWG 4.8928 N NO NO NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 31u inch IDC 0.181 inch 0.201 inch 0.394 inch TYCO ELECTRONICS AMP compliant TE Connectivity
52484-0212
Molex
$0.0545 Yes Yes Obsolete 2 1 20 mΩ 1.5 A FEMALE 30 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED BOARD CONNECTOR BAG PACKAGING 500VAC V NO 15.1232 N 0.033 inch 1 GΩ POLARIZED HOUSING 26 AWG 28 AWG 1.807 N NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT RED 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC 0.154 inch 0.26 inch 0.236 inch MOLEX LLC compliant EAR99 8536.69.40.40
4-640602-6
TE Connectivity
$0.0555 Yes Active 16 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7A 1 24 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 2.496 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640602-6
TE Connectivity
$0.0555 Yes Active 16 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7A 1 24 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 2.496 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640601-6
TE Connectivity
$0.0555 Yes Transferred 16 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO e3 NO 94V-2 RECEPTACLE TIN COPPER ALLOY NO ONE GENERAL PURPOSE IDC TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
4-640601-6
TE Connectivity
$0.0555 Yes Active 16 1 3.96 mm 5 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 22 AWG 22 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES RED 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 2.496 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40 ROHS COMPLIANT
65801-115LF
Amphenol FCi
$0.0585 Yes Yes Active 15 1 15 mΩ 2 A FEMALE 100 Cycles CABLE POLYETHYLENE NOT SPECIFIED FFC/FPC CONNECTOR CLINCHER 1414VAC V NO 2.942 N 5 GΩ 2.942 N NO NO e3 NO CSA; UL 94V-0 -65 °C 105 °C RECEPTACLE PREASSEM CONN Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 100u inch IDC 0.1 inch 0.61 inch 1.69 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 LEAD FREE
4-640599-8
TE Connectivity
$0.0606 Yes Active 18 1 3.96 mm 7 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 2.808 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640599-8
TE Connectivity
$0.0606 Yes Active 18 1 3.96 mm 7 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 2.808 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-2232979-2
TE Connectivity
$0.0627 Yes Active 2 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40