Filter Your Search
31 - 40 of 2,203 results
|
951-4J0J-80J
Amphenol Corporation
|
Check for Price | Active | 32 | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED KEY | NO | GUIDE PIN | ONE | PRESS FIT | 0.976 inch | 0.528 inch | 0.291 inch | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||
|
50065-6014J
Amphenol Communications Solutions
|
Check for Price | No | Active | 56 | 4 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
951-4J0Q-55H
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
2666P14JL84
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
951-4J0J-30G
Amphenol Corporation
|
Check for Price | Active | 32 | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED KEY | NO | GUIDE PIN | ONE | PRESS FIT | 0.976 inch | 0.528 inch | 0.291 inch | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||
|
1271P14JL01
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 14 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.110 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.114 inch | 0.7 inch | 0.134 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2556P14JJ00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.1 inch | 1.402 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
FCN-214J030-G/O-HN
FUJITSU Limited
|
Check for Price | Obsolete | BOARD CONNECTOR | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2666P14JL72
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | MALE | GOLD (15) OVER NICKEL (30) | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | WIRE WRAP | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
951-4J0E-10J
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |