Filter Your Search
1 - 10 of 2,203 results
|
CHG-2014-J01010-KEP
3M Electronics
|
$4.0793 | Yes | Active | 14 | 2 | 10 mΩ | 4.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 0.34 N | NO | NO | e4 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||
|
CHG-2014-J01010-KCP
3M Electronics
|
$4.0793 | Yes | Active | 14 | 2 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||
|
3414-J600
3M Interconnect
|
$4.8160 | Yes | Yes | Active | 34 | 2 | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 3M, POLARIZED | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | 26 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.299 inch | 0.409 inch | 1.878 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BM14JB-20DS-0.4V(55)
Hirose Electric Co Ltd
|
$5.2000 | Yes | Obsolete | NOT SPECIFIED | BOARD STACKING CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CHG-2014-J01010-KCP
3M Interconnect
|
$5.2247 | Yes | Yes | Active | 14 | 2 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ||||||||||||||||
|
BM14JB-10DS-0.4V(55)
Hirose Electric Co Ltd
|
$5.6110 | Yes | Obsolete | 10 | 2 | 406.4 µm | 2 | 100 mΩ | 300 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -35 °C | 85 °C | FITTING NAIL | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 1.8796 mm | SURFACE MOUNT | 0.078 inch | 0.031 inch | 0.176 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CHG-2014-J01010-KEP
3M Interconnect
|
$5.7047 | Yes | Yes | Active | 14 | 2 | 10 mΩ | 4.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 0.34 N | NO | NO | e4 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||
|
BM14JB-24DS-0.4V(55)
Hirose Electric Co Ltd
|
$5.7195 | Yes | Obsolete | NOT SPECIFIED | BOARD STACKING CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BM14JB-30DS-0.4V(55)
Hirose Electric Co Ltd
|
$5.9830 | Yes | Obsolete | 30 | 2 | 406.4 µm | 2 | 100 mΩ | 300 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -35 °C | 85 °C | FITTING NAIL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 1.8796 mm | SURFACE MOUNT | 0.078 inch | 0.031 inch | 0.334 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||
|
BM14JB-40DS-0.4V(55)
Hirose Electric Co Ltd
|
$6.0605 | Yes | Obsolete | 40 | 2 | 406.4 µm | 2 | 100 mΩ | 300 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -35 °C | 85 °C | FITTING NAIL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 1.8796 mm | SURFACE MOUNT | 0.078 inch | 0.031 inch | 0.413 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |