Parametric results for: 怎么办假荷兰ID【制证+Q2199411317】做各类证 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
609-2041
TE Connectivity
$8.7589 No Obsolete 20 2 2.54 mm 4 20 mΩ 1 A FEMALE CABLE POLYETHYLENE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO 5 GΩ 1A 1 POLARIZED NO NO e0 NO UL 94V-0 -55 °C 125 °C RECEPTACLE RIBBON TIN LEAD OVER NICKEL BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT NO YES BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch IDC 0.238 inch 0.487 inch 1.176 inch TE CONNECTIVITY LTD unknown
1-829376-0
TE Connectivity
$1.0000 Yes Obsolete 10 2 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR NO 0.05 inch 3A 1 22 AWG 26 AWG NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT SPECIFIED NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO IDC 15.3 inch 17.48 inch TE CONNECTIVITY LTD compliant
84941-2
TE Connectivity
Check for Price Yes Active 2 1 2 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR NO 2A 1 NO NO NO -30 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES RED NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
84941-3
TE Connectivity
Check for Price Yes Active 3 1 2 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR NO 2A 1 NO NO NO -30 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES RED NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
1-1703095-1
TE Connectivity
Check for Price Yes End Of Life 4 1 5 mm BOARD POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant
2-284866-9
TE Connectivity
Check for Price Obsolete 9 1 2.5 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO 2A 1 NO NO NO -40 °C 110 °C PLUG NOT APPLICABLE NOT SPECIFIED NO NO NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
1-104464-2
TE Connectivity
$5.9967 No Active 13 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR 600VAC V NO 5 GΩ 3A 1 267 V 22 AWG 26 AWG NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO IDC 0.098 inch 1.298 inch TE CONNECTIVITY LTD not_compliant
2-284866-5
TE Connectivity
Check for Price Obsolete 5 1 2.5 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO 2A 1 NO NO NO -40 °C 110 °C PLUG NOT APPLICABLE NOT SPECIFIED NO NO NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
CL572-0991-1-00
Hirose Electric Co Ltd
Check for Price No Active 40 2 45 mΩ 500 mA FEMALE 500 Cycles CABLE POLYBUTYLENE TEREPHTHALATE TELECOM AND DATACOM CONNECTOR 300VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -55 °C 85 °C SOCKET RECTANGULAR CENTRONIC NO BLACK NO LOCKING GENERAL PURPOSE FLASH inch IDC 0.276 inch 0.413 inch 1.596 inch 0.169 inch HIROSE ELECTRIC CO LTD unknown
1-2317222-2
TE Connectivity
$0.8735 Yes Active 12 1 2 mm 2 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR NO 2A 1 125 V NO NO NO -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant