Filter Your Search
41 - 50 of 516 results
|
962-12-6802SM19-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
FFC-33T7LAMEP2B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 118u inch | SOLDER | 0.1 inch | 0.268 inch | 3.3 inch | 0.201 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||
|
FFC-13T7CM2B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 13 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
962-15-68SM39-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
FFC-13T7CM2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 13 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
962-12-6804SM39-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
77313R893T70
Amphenol FCi
|
Check for Price | No | Obsolete | 70 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
962-09-6805SM50-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
962-09-6803SM39-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
HMM086FEE3T71C400
IEH Corp
|
Check for Price | Active | 86 | 4 | 1.905 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant |