Filter Your Search
1 - 10 of 516 results
|
FFC-33T7CM2B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 33 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | |||||||||||
|
FFC-23T7CM2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 23 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | |||||||||||
|
77313RS93T72
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 72 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
962-12-6804SM39-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||
|
FFC-13T7AMEP2B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 13 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||
|
77313RG83T70
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 70 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
77313RG83T70
Amphenol FCi
|
Check for Price | No | Obsolete | 70 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
962-15-6805SM19-23(T7)
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||
|
FFC-43T7AMEP2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 43 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||
|
77313-893T72
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 72 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |