Filter Your Search
21 - 30 of 867 results
|
1-1775333-6
TE Connectivity
|
$0.5387 | Yes | Obsolete | 16 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.504 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
1-1775333-6
TE Connectivity
|
$0.5387 | Yes | Obsolete | 16 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.504 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
42375-3397
Molex
|
$0.5535 | Yes | Yes | Active | 5 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
1-1775333-7
TE Connectivity
|
$0.5544 | Yes | Obsolete | 17 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.522 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
1-1775333-7
TE Connectivity
|
$0.5544 | Yes | Obsolete | 17 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.522 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1-1775333-8
TE Connectivity
|
$0.5703 | Yes | Obsolete | 18 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.541 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
1-1775333-8
TE Connectivity
|
$0.5703 | Yes | Obsolete | 18 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.541 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
2-644753-3
TE Connectivity
|
$0.6577 | Yes | Yes | Obsolete | 23 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AMP | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED | .8896 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.525 inch | 3.588 inch | 0.175 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
2-644753-3
TE Connectivity
|
$0.6577 | Yes | Obsolete | 23 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AMP | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED | .8896 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.525 inch | 3.588 inch | 0.175 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
2-1775333-2
TE Connectivity
|
$0.7605 | Yes | Obsolete | 22 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.62 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |