Parametric results for: 衡水江上门找服务●选妃Φ9418OЗ2б1● under Headers and Edge Type Connectors

Filter Your Search

11 - 20 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418
Select parts from the table below to compare.
Compare
Compare
71609-418LF
Amphenol FCi
$4.6236 Yes Active 36 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO NO CSA, UL 94V-0 -65 °C 125 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 9.65 mm 78.7u inch SURFACE MOUNT 0.237 inch 0.331 inch 1.797 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
FW-12-05-L-D-494-181
Samtec Inc
$4.8000 Yes Active 24 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.494 inch 0.6 inch SAMTEC INC compliant
94185
HELUKABEL
$7.0652 Active HELUKABEL GMBH unknown CONNECTOR ACCESSORY
171294-1804
Molex
$9.9950 Yes Active NOT APPLICABLE BOARD CONNECTOR MATTE TIN OVER NICKEL COPPER ALLOY MOLEX LLC compliant EAR99 8536.69.40.40 Molex
TW-40-04-G-D-194-180
Samtec Inc
$12.5503 Yes Yes Active 80 2 2 mm 2 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 20u inch SOLDER 0.157 inch 0.194 inch 3.16 inch 0.18 inch SAMTEC INC compliant SAMTEC
9-2399941-8
TE Connectivity
$24.9200 Yes Active 164 1 mm 1.1 A BOARD NOT APPLICABLE STRAIGHT CARD EDGE CONNECTOR NO 1.1A 1 NO NO NO -40 °C 85 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 30u inch SURFACE MOUNT 0.29 inch 0.44 inch 0.028 inch TE CONNECTIVITY LTD unknown TE Connectivity
6-2399941-8
TE Connectivity
$26.7450 Yes Active 164 1 mm 1.1 A BOARD NOT APPLICABLE STRAIGHT CARD EDGE CONNECTOR NO 1.1A 1 NO NO NO -40 °C 85 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 30u inch SURFACE MOUNT 0.32 inch 0.44 inch 0.043 inch TE CONNECTIVITY LTD unknown TE Connectivity
5-2399941-8
TE Connectivity
$27.1150 Yes Active 164 1 mm 1.1 A BOARD NOT APPLICABLE STRAIGHT CARD EDGE CONNECTOR NO 1.1A 1 NO NO NO -40 °C 85 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 30u inch SURFACE MOUNT 0.32 inch 0.44 inch 0.043 inch TE CONNECTIVITY LTD unknown TE Connectivity
941891-000
TE Connectivity
$36.6560 No Active NOT SPECIFIED CIRCULAR CONNECTOR ADAPTER NOT SPECIFIED TE CONNECTIVITY LTD not_compliant
89169-418
Amphenol Communications Solutions
Check for Price No Active 18 2 2.54 mm MALE BOARD TIN LEAD (150) STRAIGHT BOARD CONNECTOR NO NO NO e0 NO 94V-0 TIN LEAD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40