Filter Your Search
1 - 10 of 798 results
|
ERF8-005-01-L-D-EM2-TR
Samtec Inc
|
$2.3659 | Active | 10 | 2 | 800 µm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | SHIELDED | NO | NO | NO | e4/e3 | NO | SOCKET | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||||
|
ERF8-005-07.0-L-DV-TR
Samtec Inc
|
$2.4285 | Yes | Active | 10 | 2 | 812.8 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | 10u inch | SURFACE MOUNT | 0.22 inch | 0.275 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
ERF8-005-05.0-S-DV-TR
Samtec Inc
|
$2.4675 | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.201 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
ERF8-005-07.0-S-DV-TR
Samtec Inc
|
$2.5146 | Yes | Active | 10 | 2 | 812.8 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.275 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
ERF8-005-05.0-L-DV-TR
Samtec Inc
|
$2.6021 | Yes | Active | 10 | 2 | 812.8 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | 10u inch | SURFACE MOUNT | 0.22 inch | 0.201 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
ERF8-020-09.0-L-DV-K-FR
Samtec Inc
|
$2.6057 | Yes | Active | GOLD (10) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
ERF8-005-07.0-L-DV-EGP-K-TR
Samtec Inc
|
$2.6096 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
ERF8-025-05.0-L-DV-L-FR
Samtec Inc
|
$2.6982 | Yes | Active | 50 | 2 | 800 µm | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
ERF8-005-07.0-S-DV-EGP-TR
Samtec Inc
|
$2.8444 | Yes | Active | 10 | 2 | 800 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | EDGE RATE CONTACT, E.L.P | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.275 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
ERF8-030-07.0-L-DV-EGP-FR
Samtec Inc
|
$2.9523 | Yes | Active | GOLD (10) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant |