Filter Your Search
31 - 40 of 827 results
|
75331-0555
Molex
|
$3.3409 | Yes | Obsolete | 6 | 10 mΩ | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | .6116 N | 1 GΩ | UL | 105 °C | PEG | RECEPTACLE | S0P6 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | GRAY | YES | LOCKING | ONE | 50u inch | PRESS FIT | 0.742 inch | 0.645 inch | 0.214 inch | 0.094 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
FW-14-04-F-D-375-335
Samtec Inc
|
$4.1800 | Yes | Active | 28 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.375 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
0753310444
Molex
|
$7.1060 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||
|
0753310466
Molex
|
$7.4670 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||
|
0753310667
Molex
|
$7.4670 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
0753310477
Molex
|
$7.4670 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||
|
0753310447
Molex
|
$7.4670 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||||||||||||||||||
|
0753310533
Molex
|
$7.4670 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
0753310233
Molex
|
$7.4670 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
0753310676
Molex
|
$7.4670 | Yes | Yes | Obsolete | 6 | 3 | 2.6 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT |