Filter Your Search
11 - 20 of 47,738 results
|
MS-156C3
Hirose Electric Co Ltd
|
$0.3085 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 11 GHz | e4 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.091 inch | 0.053 inch | 0.091 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | |||||||||||||||||||||||||||||||||
|
CONMHF4-SMD-G-T
Linx Technologies Inc
|
$0.3234 | Yes | Transferred | 1 | 50 Ω | 1.8 | 1.57 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | RF MHF CONNECTOR | INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ | 6 GHz | UL | -40 °C | 90 °C | JACK | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.08 inch | 0.02 inch | 0.06 inch | 0.08 inch | LINX TECHNOLOGIES INC | compliant | Linx Technologies | |||||||||||||||||||||||||||||||
|
SPC15286
SPC Multicomp
|
$0.3326 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | RG-59 | COAX | LOCKING | CRIMP | 0.785 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||
|
MS-156HF(01)
Hirose Electric Co Ltd
|
$0.3432 | Yes | Yes | Active | 1 | 100 mΩ | 1.3 | 0.15 dB | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | P-CUSN | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB | 100VAC V | NO | 1 GΩ | 1 | 6 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.106 inch | 0.063 inch | 0.079 inch | 0.106 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||
|
MS-156C(20)
Hirose Electric Co Ltd
|
$0.3444 | Yes | Yes | Active | 1.5 | 0.4 dB | BOARD | POLYAMIDE6T | TIN | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 11 GHz | NO | NO | e3 | NO | RECEPTACLE | TIN | COPPER ALLOY | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
K.FL2-PR-SMT09(800)
Hirose Electric Co Ltd
|
$0.3521 | Yes | Active | e4 | GOLD | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1909763-1
TE Connectivity
|
$0.3612 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | UL | -40 °C | 90 °C | RECEPTACLE | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD FLASH | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||||||
|
GT16-SC
Hirose Electric Co Ltd
|
$0.3940 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
0734120114
Molex
|
$0.3957 | Yes | Yes | Active | 50 Ω | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | 8536.69.40.10 | Molex | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
X.FL-PR-SMT1-2(80)
Hirose Electric Co Ltd
|
$0.4031 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose |