Parametric results for: 英语四级(+微)aptao168】咨询 under Other RF Connectors

Filter Your Search

11 - 20 of 47,745 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2337019-1
TE Connectivity
$0.1876 Yes Active 1 50 Ω 1.3 MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO 94V-0 -40 °C 85 °C RECEPTACLE NOT APPLICABLE SNAP NO YES BLACK NO ONE GENERAL PURPOSE NO GOLD FLASH SURFACE MOUNT 0.049 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
GT16-SC
Hirose Electric Co Ltd
$0.1969 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown
MM8130-2600RA2
Murata Manufacturing Co Ltd
$0.2188 Yes Active 50 Ω 1.3 0.2 dB FEMALE BOARD STRAIGHT RF CONNECTOR NO 6 GHz NO NO NO SNAP GENERAL PURPOSE NO SURFACE MOUNT MURATA MANUFACTURING CO LTD unknown EAR99 8536.69.40.10 Murata Electronics
MM8130-2600RB8
Murata Manufacturing Co Ltd
$0.2188 Yes Active 1 70 mΩ 50 Ω 1.2 FEMALE 100 Cycles BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR VSWR MAX AT 3 GHZ 450VAC V NO 500 MΩ 1 6 GHz NO NO NO -40 °C 85 °C JACK NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO SURFACE MOUNT 0.098 inch 0.055 inch 0.083 inch 0.098 inch MURATA MANUFACTURING CO LTD compliant Murata Electronics
MM8930-2600RJ4
Murata Manufacturing Co Ltd
$0.2271 Yes Active 1 50 Ω 1.2 FEMALE BOARD STRAIGHT RF CONNECTOR VSWR MAX AT: 3 GHZ NO 6 GHz NO NO NO -40 °C 85 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT 0.063 inch 0.028 inch 0.043 inch 0.067 inch MURATA MANUFACTURING CO LTD not_compliant EAR99 8536.69.40.10 Murata Electronics
CONMHF4-SMD-G-T
TE Connectivity
$0.2373 Yes Active 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch TE CONNECTIVITY LTD compliant TE Connectivity
MM8430-2610RA1
Murata Manufacturing Co Ltd
$0.2896 Yes Yes Active 1 50 mΩ 50 Ω 1.2 0.1 dB FEMALE 500 Cycles BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR VSWR MAX AT 3 GHZ 450VAC V NO 19.5712 N 500 MΩ 1 6 GHz 4.8928 N NO NO NO -40 °C 90 °C RECEPTACLE NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD compliant EAR99 8536.69.40.10 Murata Electronics
GT16CN-2PP-HU(A)
Hirose Electric Co Ltd
$0.2947 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10
GT16C-1S-HU(B)
Hirose Electric Co Ltd
$0.2947 Yes Active NOT SPECIFIED RF F CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
CONMHF4-SMD-G-T
Linx Technologies Inc
$0.3007 Yes Transferred 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch LINX TECHNOLOGIES INC compliant Linx Technologies