Filter Your Search
11 - 20 of 47,744 results
|
2337019-1
TE Connectivity
|
$0.1876 | Yes | Active | 1 | 50 Ω | 1.3 | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | GOLD FLASH | SURFACE MOUNT | 0.049 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||||||||
|
GT16-SC
Hirose Electric Co Ltd
|
$0.1969 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM8130-2600RA2
Murata Manufacturing Co Ltd
|
$0.2188 | Yes | Active | 50 Ω | 1.3 | 0.2 dB | FEMALE | BOARD | STRAIGHT | RF CONNECTOR | NO | 6 GHz | NO | NO | NO | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8536.69.40.10 | Murata Electronics | ||||||||||||||||||||||||||||||||||||
|
MM8130-2600RB8
Murata Manufacturing Co Ltd
|
$0.2188 | Yes | Active | 1 | 70 mΩ | 50 Ω | 1.2 | FEMALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 3 GHZ | 450VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | NO | -40 °C | 85 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.098 inch | 0.055 inch | 0.083 inch | 0.098 inch | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | |||||||||||||||||||||
|
MM8930-2600RJ4
Murata Manufacturing Co Ltd
|
$0.2271 | Yes | Active | 1 | 50 Ω | 1.2 | FEMALE | BOARD | STRAIGHT | RF CONNECTOR | VSWR MAX AT: 3 GHZ | NO | 6 GHz | NO | NO | NO | -40 °C | 85 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.063 inch | 0.028 inch | 0.043 inch | 0.067 inch | MURATA MANUFACTURING CO LTD | not_compliant | EAR99 | 8536.69.40.10 | Murata Electronics | ||||||||||||||||||||||||||||
|
CONMHF4-SMD-G-T
TE Connectivity
|
$0.2373 | Yes | Active | 1 | 50 Ω | 1.8 | 1.57 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | RF MHF CONNECTOR | INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ | 6 GHz | UL | -40 °C | 90 °C | JACK | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.08 inch | 0.02 inch | 0.06 inch | 0.08 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
K.FL2-PR-SMT09(800)
Hirose Electric Co Ltd
|
$0.2895 | Yes | Active | e4 | GOLD | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM8430-2610RA1
Murata Manufacturing Co Ltd
|
$0.2896 | Yes | Yes | Active | 1 | 50 mΩ | 50 Ω | 1.2 | 0.1 dB | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 3 GHZ | 450VAC V | NO | 19.5712 N | 500 MΩ | 1 | 6 GHz | 4.8928 N | NO | NO | NO | -40 °C | 90 °C | RECEPTACLE | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.134 inch | 0.059 inch | 0.134 inch | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8536.69.40.10 | Murata Electronics | ||||||||||||||||
|
GT16CN-2PP-HU(A)
Hirose Electric Co Ltd
|
$0.2947 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
GT16C-1S-HU(B)
Hirose Electric Co Ltd
|
$0.2947 | Yes | Active | NOT SPECIFIED | RF F CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose |