Parametric results for: 制做假证+V信aptao168咨询 under Other RF Connectors

Filter Your Search

21 - 30 of 47,748 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GT16C-1S-HU(B)
Hirose Electric Co Ltd
$0.2947 Yes Active NOT SPECIFIED RF F CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
GT16CN-2PP-HU(A)
Hirose Electric Co Ltd
$0.2947 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10
CONMHF4-SMD-G-T
Linx Technologies Inc
$0.3007 Yes Transferred 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch LINX TECHNOLOGIES INC compliant Linx Technologies
MS-180
Hirose Electric Co Ltd
$0.3063 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD compliant Hirose HALOGEN FREE
1909763-1
TE Connectivity
$0.3160 Yes Yes Active 1 50 Ω FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER COPPER ALLOY NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO GOLD FLASH SURFACE MOUNT 0.118 inch 0.049 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
MS-156C3
Hirose Electric Co Ltd
$0.3186 Yes Active 1 50 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR 11 GHz e4 RECEPTACLE Gold (Au) NOT SPECIFIED THREADED GENERAL PURPOSE NO SURFACE MOUNT 0.091 inch 0.053 inch 0.091 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
MS-180(20)
Hirose Electric Co Ltd
$0.3223 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.10 Hirose HALOGEN FREE
MS-156C3(20)
Hirose Electric Co Ltd
$0.3421 Yes Active NOT SPECIFIED RF CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
25-7020
Cinch Connectivity Solutions
$0.3531 Active RF F CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10
25-7100
Cinch Connectivity Solutions
$0.3738 Yes Active RF CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions