Parametric results for: 包包mk是什么【A+货++微mpscp1993】 under Power Connectors

Filter Your Search

11 - 20 of 311,211 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34509
SPC Multicomp
$0.0555 Active 6 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34521 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
1-1123823-1
TE Connectivity
$0.0575 Yes Yes Active 1 1 8 A FEMALE CABLE NYLON66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR HIGH PROFILE NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.57 inch 0.26 inch 0.57 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-2232875-1
TE Connectivity
$0.0607 Yes Active 3 1 6 mm 9 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE POWER CONNECTOR NO 9A 1 300 V 16 AWG 24 AWG NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
0353120260
Molex
$0.0608 Yes Yes Not Recommended 2 MALE BOARD POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO e2 NO 94V-0 TIN COPPER NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex ROHS AND REACH COMPLIANT
G88MPH0222CEU
Amphenol Communications Solutions
$0.0616 Yes Active AMPHENOL ICC unknown
10-08-1021
Molex
$0.0633 Yes Yes Active 2 1 5.08 mm 1 10 mΩ MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR ROHS COMPLIANT NO 10.6752 N 1 GΩ 3.6974 N NO NO e3 NO UL 94V-2 -40 °C 80 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR RND PIN-SKT NO NATURAL 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 100u inch SOLDER 0.25 inch 0.125 inch 0.39 inch 0.155 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
50-36-1686
Molex
$0.0637 Yes Active 2 10 mΩ MALE/FEMALE CABLE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR 2000VAC V CSA, UL -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NATURAL YES LOCKING ONE CRIMP 0.29 inch 1.03 inch 0.54 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MC34549
SPC Multicomp
$0.0652 Active 16 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34553 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
176271-1
TE Connectivity
$0.0658 Yes Yes Active 2 1 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P2 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.258 inch 0.396 inch 0.357 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-1123722-3
TE Connectivity
$0.0662 Yes Yes Active 3 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.465 inch TE CONNECTIVITY LTD compliant TE Connectivity