Filter Your Search
11 - 20 of 311,207 results
|
2-2378158-3
TE Connectivity
|
$0.0569 | Yes | Active | 3 | 1 | 5 mm | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | NO | 115/230VAC | 1 | B | 600 V | NO | NO | NO | UL | 94V-0 | -30 °C | 140 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | GRAY | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
1-1123823-1
TE Connectivity
|
$0.0575 | Yes | Yes | Active | 1 | 1 | 8 A | FEMALE | CABLE | NYLON66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | HIGH PROFILE | NO | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.57 inch | 0.26 inch | 0.57 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
3-2232875-1
TE Connectivity
|
$0.0607 | Yes | Active | 3 | 1 | 6 mm | 9 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | POWER CONNECTOR | NO | 9A | 1 | 300 V | 16 AWG | 24 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 31.5u inch | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
0353120260
Molex
|
$0.0608 | Yes | Yes | Not Recommended | 2 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | TIN COPPER | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
G88MPH0222CEU
Amphenol Communications Solutions
|
$0.0616 | Yes | Active | AMPHENOL ICC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10-08-1021
Molex
|
$0.0633 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 1 | 10 mΩ | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | ROHS COMPLIANT | NO | 10.6752 N | 1 GΩ | 3.6974 N | NO | NO | e3 | NO | UL | 94V-2 | -40 °C | 80 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | NO | NATURAL | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.25 inch | 0.125 inch | 0.39 inch | 0.155 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
176271-1
TE Connectivity
|
$0.0657 | Yes | Yes | Active | 2 | 1 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 100 MΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.258 inch | 0.396 inch | 0.357 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
MC34549
SPC Multicomp
|
$0.0658 | Active | 16 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | MC34553 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1123722-3
TE Connectivity
|
$0.0662 | Yes | Yes | Active | 3 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.465 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
1-1123722-3
TE Connectivity
|
$0.0662 | Yes | Yes | Active | 3 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.465 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |