Parametric results for: 花垣约情人的网站+主_播941803261_Φ扣hqi under Audio/Video Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Package Code: HQIP Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
TDA1908
STMicroelectronics
Check for Price No Obsolete 1 40 kHz 40 dB HQIP 9 W 10 % 30 V AUDIO AMPLIFIER BIPOLAR 35 mA 4 V R-PQIP-T12 Not Qualified e0 12 PLASTIC/EPOXY QI16B,.2/.4,100TB RECTANGULAR IN-LINE, HEAT SINK/SLUG NO TIN LEAD THROUGH-HOLE 2.54 mm QUAD 10.16 mm 19.55 mm 5.8 mm STMICROELECTRONICS QIP PLASTIC, QIP-12 12 not_compliant EAR99 8542.33.00.01