Filter Your Search
1 - 1 of 1 results
|
TDA1908
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | 40 kHz | 40 dB | HQIP | 9 W | 10 % | 30 V | AUDIO AMPLIFIER | BIPOLAR | 35 mA | 4 V | R-PQIP-T12 | Not Qualified | e0 | 12 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 10.16 mm | 19.55 mm | 5.8 mm | STMICROELECTRONICS | QIP | PLASTIC, QIP-12 | 12 | not_compliant | EAR99 | 8542.33.00.01 |